

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Copper wire
1 x
3 m
6.5 mm²
Silicone
highly flexible
6.5 mm²
1 x
6.5 mm
1100 V
8
8
WI-M-8-10-2
Red
1650/0.08 mm
3 m
No
1 x 6.5 mm² + 1 x 6.5 mm²
Yes
+200 °C
-40 °C
150 °C
WI-M-8-10-2
Underwriters Laboratories Inc. (UL)
Datasheet 3330926 Mueller Electric WI-M-8-10-2 Copper wire 1 x 6.5 mm² + 1 x 6.5 mm² Red 3 m
User & Safety Instructions 3330926 Mueller Electric WI-M-8-10-2 Copper wire 1 x 6.5 mm² + 1 x 6.5 mm² Red 3 m