
LED recessed light with motion detector Olus Sensor
Highlights & Details
- Power= 11 W
- Total luminous flux= 850 lm
- Colour temperature= 4000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Length
80 cm
Built-in LED
- Width
3.3 cm
- Rating per bulb
11 W
- Height
1 cm
11 W
4000 K
- Colour
Warm white
- Total luminous flux
850 lm
- Light features
Tap-on
- Radiation angle
105°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
320 g
- Dim
(L x W x H) 80 x 3.3 x 1 cm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 1715378 Müller-Licht Olus Sensor LED plinth lighting LED (monochrome) Built-in LED 11 W Warm white White
User & Safety Instructions
User & Safety Instructions 1715378 Müller-Licht Olus Sensor LED plinth lighting LED (monochrome) Built-in LED 11 W Warm white White
Description
This text is machine translated.
Scope of delivery
- LED recessed light with motion detector
- User manual.


