

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 600 x 120 x 45 mm
Rectangular
230 V
1
LED ceiling light
120 mm
LED (monochrome)
45 mm
Built-in LED
600 mm
25 W
25 W
25 kWh/1000h
IP20
White
Plastic
1149.00 g
n.rel.
Neutral white
Yes
4000 K
4000 K
3000 lm
3000 lm
Datasheet 2443734 Müller-Licht 20500088 Planus 60 LED ceiling light LED (monochrome) Built-in LED 25 W White
User & Safety Instructions 2443734 Müller-Licht 20500088 Planus 60 LED ceiling light LED (monochrome) Built-in LED 25 W White