
Highlights & Details
Accessories LED cabinet lighting Twalux Sensor
- Bright light in drawers and cabinets
Technical specifications
- Product type
Portable mini light (+ motion detector)
- Operating voltage
3.7 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
0.6 W
0.6 W
- Colour
Neutral white
4000 K
30 lm
- Total luminous flux
30 lm
- Light features
Battery-powered
Incl. sensor
- Protection class
III
IP20
- Factory colour
White
- Weight
20 g
- Dim
(L x W x H) 68 x 28 x 12 mm
- Width
28 mm
- Height
12 mm
- Length
68 mm
n.rel.
Documents & Downloads
Datasheet
Datasheet 2632736 Müller-Licht 27700037 Twalux Sensor Portable mini light (+ motion detector) LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2632736 Müller-Licht 27700037 Twalux Sensor Portable mini light (+ motion detector) LED (monochrome) White
Description
This text is machine translated.
Scope of delivery
- 2 pieces cabinet lighting
- USB charging cable (15 cm)
- Magnetic holder including 3M tape




