
Technical specifications
- Dim
(L x W x H) 70 x 35 x 70 mm
- Product type
Work light
- Work light features
Incl. battery
- Bulb type
LED (monochrome)
- Technology
Alkali-manganese
- Operating voltage
3.7
- Colour temperature type
6500 K
- Weight
88 g
3 W
- Luminous flux
120 lm
- Width
35 mm
- Height
70 mm
- Length
70 mm
- Protection class
IP20
- Power supply (LOV)
battery-powered
n.rel.
- No. of power packs included
3
- Energy consumption
3 kWh/1000h
- Depth
70 mm
Documents & Downloads
Datasheet
Datasheet 3395112 Müller-Licht 27700069 WL4 LED (monochrome) Work light battery-powered 3 W 120 lm No. of power packs included 3
User & Safety Instructions
User & Safety Instructions 3395112 Müller-Licht 27700069 WL4 LED (monochrome) Work light battery-powered 3 W 120 lm No. of power packs included 3
Description
This text is machine translated.
Scope of delivery
- 3 x AAA battery






