
Number
Technical specifications
- Dim
(L x W x H) 30 x 21 x 172 mm
- Product type
Work light
- Work light features
Magnetic fastener
- Bulb type
LED (monochrome)
- Technology
Alkali-manganese
- Operating voltage
3.7
- Colour temperature type
6500 K
- Weight
87 g
4 W
- Luminous flux
180 lm
- Width
21 mm
- Height
172 mm
- Length
30 mm
- Protection class
IP20
- Power supply (LOV)
battery-powered
n.rel.
- No. of power packs included
3
- Energy consumption
4 kWh/1000h
Documents & Downloads
Datasheet
Datasheet 3395113 Müller-Licht 27700070 WL5 LED (monochrome) Work light battery-powered 4 W 180 lm No. of power packs included 3
User & Safety Instructions
User & Safety Instructions 3395113 Müller-Licht 27700070 WL5 LED (monochrome) Work light battery-powered 4 W 180 lm No. of power packs included 3
Description
This text is machine translated.
Scope of delivery
- 3 x AAA battery







