
Number
Technical specifications
- Dim
(L x W x H) 55 x 24 x 150 mm
- Product type
Work light
- Work light features
Incl. battery
Various lighting modes
Spotlight or light tube
Magnetic base
Hook
Folding
- Bulb type
LED (monochrome)
- Technology
Alkali-manganese
- Operating voltage
3.7
- Colour temperature type
6500 K
- Weight
213 g
4 W
- Luminous flux
250 lm
- Width
24 mm
- Height
150 mm
- Length
55 mm
- Protection class
IP20
- Power supply (LOV)
battery-powered
n.rel.
- No. of power packs included
4
- Energy consumption
4 kWh/1000h
- Depth
24 mm
Documents & Downloads
Datasheet
Datasheet 3395115 Müller-Licht 27700072 WL7 LED (monochrome) Work light battery-powered 4 W 250 lm No. of power packs included 4
User & Safety Instructions
User & Safety Instructions 3395115 Müller-Licht 27700072 WL7 LED (monochrome) Work light battery-powered 4 W 250 lm No. of power packs included 4
Description
This text is machine translated.
Scope of delivery
- 4 x AAA battery







