
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 295 x 295 x 59 mm
Square
230 V
1
LED panel
295 mm
LED (monochrome)
59 mm
LED
295 mm
18 W
18 W
App-enabled
II
IP20
White
n.rel.
RGB
Yes
6500 K
6500 K
1800 K
1800 - 6500 K
Datasheet 2523937 Müller-Licht 404047 tint Aris LED panel LED (monochrome) LED 18 W White
User & Safety Instructions 2523937 Müller-Licht 404047 tint Aris LED panel LED (monochrome) LED 18 W White