
Number
Highlights & Details
LED wet room diffuser Aquafix
- Power= 40 W
- Total luminous flux= 3800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room diffusor
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
102
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.39 W
- Length
120 cm
40 W
- Height
6 cm
- Width
7 cm
4000 K
- Colour
Neutral white
37.25 lm
- Total luminous flux
3800 lm
- Light features
Extendable
IP65
- Factory colour
White
- Material
Plastic
- Weight
1 kg
- Dim
(L x W x H) 120 x 7 x 6 cm
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662609 Müller-Licht Aquafix LED wet room diffusor LED (monochrome) Built-in LED 40 W Neutral white White
Information
Information 1662609 Müller-Licht Aquafix LED wet room diffusor LED (monochrome) Built-in LED 40 W Neutral white White
Description
Features
- Integrated cable channel, Centrally lying power connection, for feed-through wiring prepared
Scope of delivery
- LED wet room diffuser
- User manual.












