
Highlights & Details
LED plinth lighting Basic
- Neutral white LED
- Expandable
- This text is machine translated.
Technical specifications
- Product type
LED strip light
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
120 cm
Built-in LED
- Width
6 cm
- Rating per bulb
30 W
- Height
6 cm
30 W
- Energy consumption
30 kWh/1000h
4000 K
- Colour
Neutral white
2700 lm
- Total luminous flux
2700 lm
- Light features
Expandable
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
- Weight
1.241 kg
- Dim
(L x W x H) 120 x 6 x 6 cm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552732 Müller-Licht Basic LED strip light LED (monochrome) Built-in LED 30 W Neutral white White
User & Safety Instructions
User & Safety Instructions 1552732 Müller-Licht Basic LED strip light LED (monochrome) Built-in LED 30 W Neutral white White
Description
Scope of delivery
- LED plinth lighting
- User manual.






