
Highlights & Details
LED-Panel-lights Calida Switch Tone with FB 40 cm round
- Power= 24 W
- Total luminous flux= 1800 lm
- Colour temperature= 6500 K
- Warm white to daylight white
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
6500 K
- Colour
Warm white to daylight white
1800 lm
- Total luminous flux
1800 lm
- Light features
Incl. remote control
Memory
- Protection class
II
IP20
- Factory colour
White
- Weight
1584 g
- Height
60 mm
- (Ø)
400 mm
n.rel.
No
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632713 Müller-Licht Calida Switch Tone 20700009 LED panel 24 W Warm white to daylight white White
User & Safety Instructions
User & Safety Instructions 2632713 Müller-Licht Calida Switch Tone 20700009 LED panel 24 W Warm white to daylight white White
User & Safety Instructions 2632713 Müller-Licht Calida Switch Tone 20700009 LED panel 24 W Warm white to daylight white White
Description
This text is machine translated.

