
Highlights & Details
LED-under cabinet luminaire conero dim 60 dico white
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
605 mm
Built-in LED
- Width
53 mm
- Rating per bulb
10 W
- Height
29 mm
10 W
- Energy consumption
9 kWh/1000h
4000 K
- Colour
Neutral white
1000 lm
- Total luminous flux
1000 lm
- Light features
Adjustable light emission
Incl. switch
- Protection class
II
IP20
- Factory colour
Pure white
- Weight
450 g
- Dim
(L x W x H) 605 x 53 x 29 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632749 Müller-Licht Conero DIM LED plinth lighting LED (monochrome) Built-in LED 10 W Neutral white Pure white
User & Safety Instructions
User & Safety Instructions 2632749 Müller-Licht Conero DIM LED plinth lighting LED (monochrome) Built-in LED 10 W Neutral white Pure white
Description
This text is machine translated.









