
Highlights & Details
LED-under cabinet lamps Joy 60
- Power= 10.5 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
600 mm
Built-in LED
- Width
49 mm
- Rating per bulb
10.5 W
- Height
13 mm
10.5 W
- Energy consumption
11 kWh/1000h
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. switch
- Protection class
II
IP20
- Factory colour
White
- Weight
315 g
- Dim
(L x W x H) 600 x 49 x 13 mm
n.rel.
Documents & Downloads
Datasheet
Datasheet 2632729 Müller-Licht Joy LED plinth lighting LED (monochrome) Built-in LED 10.5 W Warm white White
User & Safety Instructions
User & Safety Instructions 2632729 Müller-Licht Joy LED plinth lighting LED (monochrome) Built-in LED 10.5 W Warm white White
Description
The elegant LED-cabinet lamp Joy 60 provides for optimum lighting conditions and highest comfort in the kitchen. The switch allows you to easily switch the lamp on and off. The lamp is especially installation-friendly and has a length of 60 cm.
This text is machine translated.
This text is machine translated.








