
Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 15.6 W Daylight white (Ø x L) 28 mm x 1200 mm 1 pc(s)

Highlights & Details
LED tube G13 15.6 W Daylight white EEC: C (A - G) T8
- Power= 15.6 W
- Total luminous flux= 2500 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G13
15.6 W
- Power range
10 W - 19.9 W
- Colour
Daylight white
- Total luminous flux
2500 lm
6500 K
- Colour temperature range
6500 K
- Radiation angle
150°
No
15000 h
- Operating voltage
230 V
- Length
1200 mm
- (Ø)
28 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
16 kWh/1000h
- Dim
(Ø x L) 28 mm x 1200 mm
- No. of bulbs
1
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
200 g
- Bulb shape
T8
- Material
Glass
- Max. temperature
25 °C
- Min. temperature
-5 °C
- Type
T8
Documents & Downloads
Datasheet
Datasheet 3218949 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 15.6 W Daylight white (Ø x L) 28 mm x 1200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218949 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 15.6 W Daylight white (Ø x L) 28 mm x 1200 mm 1 pc(s)
Description
High performance professional LED tubes at the best price/performance ratio.
Particularly high luminosity - more light through more lumen.
Daylight white light.
Very low power consumption.
Long life.
This text is machine translated.








