
Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 21.8 W Warm white (Ø x L) 28 mm x 1500 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 21.8 W Warm white EEC: C (A - G) T8
- Power= 21.8 W
- Total luminous flux= 3500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
21.8 W
- Power range
20 W - 39.9 W
- Colour
Warm white
- Total luminous flux
3500 lm
3000 K
- Colour temperature range
3000 - 3000 K
- Radiation angle
150°
No
15000 h
- Operating voltage
230 V
- Length
1500 mm
- (Ø)
28 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
22 kWh/1000h
- Dim
(Ø x L) 28 mm x 1500 mm
- No. of bulbs
1
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
240 g
- Bulb shape
T8
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
- Max. temperature
25 °C
- Min. temperature
-5 °C
- Type
T8
Documents & Downloads
Datasheet
Datasheet 3218950 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 21.8 W Warm white (Ø x L) 28 mm x 1500 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218950 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 21.8 W Warm white (Ø x L) 28 mm x 1500 mm 1 pc(s)
Description
High performance professional LED tubes at the best price/performance ratio.
Particularly high luminosity - more light through more lumen.
Beautiful warm white light for a pleasant atmosphere.
Very low power consumption
Long life.
This text is machine translated.








