
Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 15.6 W Warm white (Ø x L) 28 mm x 1200 mm 1 pc(s)

Number
Highlights & Details
LED tube G13 15.6 W Warm white EEC: C (A - G) T8
- Power= 15.6 W
- Total luminous flux= 2500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
15.6 W
- Power range
10 W - 19.9 W
2500 lm
- Colour
Warm white
- Total luminous flux
2500 lm
3000 K
- Colour temperature range
3000 K
- Radiation angle
150°
No
20000 h
- Operating voltage
230 V
- Length
1200 mm
- (Ø)
28 mm
- Content
1 pc(s)
C (A - G)
- Energy consumption
16 kWh/1000h
- Dim
(Ø x L) 28 mm x 1200 mm
- No. of bulbs
1
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
200 g
- Bulb shape
T8
- Material
Glass
- Max. temperature
25 °C
- Min. temperature
-5 °C
- Type
T8
Documents & Downloads
Datasheet
Datasheet 3218947 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 15.6 W Warm white (Ø x L) 28 mm x 1200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218947 Müller-Licht LED tube EEC: C (A - G) G13 Tube shape T8 15.6 W Warm white (Ø x L) 28 mm x 1200 mm 1 pc(s)
Description
The professional LED tubes from MÜLLER-LIGHTING offer unbeatable price-performance ratio for impressive bright lighting.
Impressive light output thanks to extra high lumen output.
Experience a wonderfully warm atmosphere with our beautiful warm white light (3000 K).
Enjoy an exceptionally long life of our tubes.
Enjoy the advantage of extremely low energy consumption through efficient LED technology and save money and resources.
This text is machine translated.








