
LED recessed light with motion detector Limon
Highlights & Details
- Easy installation; can be used in a versatile; large light output
- This text is machine translated.
Technical specifications
- Product type
LED plinth lighting (+ motion detector)
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
55.9 cm
Built-in LED
- Width
6.1 cm
- Rating per bulb
10 W
- Height
3 cm
10 W
- Energy consumption
11 kWh/1000h
3000 K
- Colour
Warm white
560 lm
- Total luminous flux
560 lm
- Radiation angle
100°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
396 g
- Dim
(L x W x H) 55.9 x 6.1 x 3 cm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 1552763 Müller-Licht Limon LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 10 W Warm white White
User & Safety Instructions
User & Safety Instructions 1552763 Müller-Licht Limon LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 10 W Warm white White
Description
Scope of delivery
- LED recessed light with motion detector
- User manual.



