
Highlights & Details
LED-under cabinet luminaire Linex Switch Tone 85
- Power= 13 W
- Total luminous flux= 1320 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
840 mm
Built-in LED
- Width
28 mm
- Rating per bulb
13 W
- Height
36 mm
13 W
- Energy consumption
13 kWh/1000h
4000 K
- Colour
Neutral white
1320 lm
- Total luminous flux
1320 lm
- Light features
Memory
Incl. switch
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
237 g
- Dim
(L x W x H) 840 x 28 x 36 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632690 Müller-Licht Linex Switch Tone LED plinth lighting LED (monochrome) Built-in LED 13 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2632690 Müller-Licht Linex Switch Tone LED plinth lighting LED (monochrome) Built-in LED 13 W Neutral white White
Description
This text is machine translated.








