
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED mirror light
240 V
1
LED (monochrome)
Built-in LED
7.5 W
7.5 W
4500 K
Neutral white
540 lm
540 lm
Incl. sensor
II
IP44
Silver
Aluminium
Plastic
(L x W x H) 395 x 38 x 61 mm
n.rel.
353 g
Yes
38 mm
61 mm
395 mm
Datasheet 2632698 Müller-Licht Lotis Sensor Switch Tone 20200183 LED mirror light 7.5 W Neutral white Silver
User & Safety Instructions 2632698 Müller-Licht Lotis Sensor Switch Tone 20200183 LED mirror light 7.5 W Neutral white Silver