
Number
Highlights & Details
LED spotlight Orlando sensor 20 W
- Power= 20 W
- Total luminous flux= 2200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
20 W
4000 K
- Colour
Neutral white
2200 lm
- Total luminous flux
2200 lm
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
3 s
- Adjustable on-time (max.)
8 min
- Light features
Incl. motion detector
- Protection class
I
IP44
- Weight
257 g
- Dim
(W x H x D) 75 x 178 x 122 mm
n.rel.
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Width
75 mm
- Height
178 mm
- Depth
122 mm
Documents & Downloads
Datasheet
Datasheet 3395098 Müller-Licht Orlando 21600072 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 3395098 Müller-Licht Orlando 21600072 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs): Neutral white
Description
This text is machine translated.













