
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
4% = € 0.79
€ 16.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Only 3 Piece(s) available
Highlights & Details
LED spotlight Orlando, 30 W
- Power= 30 W
- Total luminous flux= 3300 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
30 W
30 W
4000 K
- Colour
Neutral white
3300 lm
- Total luminous flux
3300 lm
- Light features
Flexible
- Protection class
I
IP65
- Weight
270 g
- Dim
(W x H x D) 62 x 111 x 147 mm
n.rel.
- Type
Planar
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Width
62 mm
- Height
111 mm
- Depth
147 mm
Documents & Downloads
Datasheet
Datasheet 3395096 Müller-Licht Orlando 21600073 LED outdoor floodlight 30 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 3395096 Müller-Licht Orlando 21600073 LED outdoor floodlight 30 W Colours (LEDs): Neutral white
Description
The Orlando 30 W LED spotlight is the perfect solution for your outdoor lighting. The powerful outdoor spotlight provides orientation and security – whether in the entrance areas, at the carport or at the garden house. With its neutral white color temperature of 4000 K it brightens up external areas clearly and evenly, so that you always have the best view. Thanks to protection class IP65, the floodlight is protected against both dust and water spray - Ideal for permanent outdoor use. The practical Quick Connector allows you to install quickly and easily in just a few minutes. Mount Orlando effortlessly on walls and align the light according to your wishes, thanks to the movable bracket. The flat casing in high-quality finish combines modern design with robustness and long life. Set security and style with the LED emitter Orlando 30 W - the ideal choice for a safe, inviting home.
This text is machine translated.
This text is machine translated.














