
Highlights & Details
LED under-cabinet lamp Padi sensor
- Power= 0.9 W
- Total luminous flux= 80 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
180 mm
Built-in LED
- Width
60 mm
- Rating per bulb
0.9 W
- Height
17 mm
0.9 W
3000 K
- Colour
Warm white
80 lm
- Total luminous flux
80 lm
- Light features
Incl. motion detector
Incl. magnetic holder
Incl. sensor
- Protection class
III
IP20
- Factory colour
White
- Weight
108 g
- Dim
(L x W x H) 180 x 60 x 17 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632682 Müller-Licht Padi LED plinth lighting LED (monochrome) Built-in LED 0.9 W Warm white White
User & Safety Instructions
User & Safety Instructions 2632682 Müller-Licht Padi LED plinth lighting LED (monochrome) Built-in LED 0.9 W Warm white White
Description
This text is machine translated.
Scope of delivery
- Pads
- Micro USB cable
- User manual.






