
LED-under cabinet luminiare Peppa sensor 90 white
Highlights & Details
- Power= 10 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting (+ motion detector)
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
820 mm
Built-in LED
- Width
70 mm
- Rating per bulb
10 W
- Height
25 mm
10 W
- Energy consumption
10 kWh/1000h
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. sensor
- Protection class
II
IP20
- Factory colour
White
- Weight
875 g
- Dim
(L x W x H) 820 x 70 x 25 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632738 Müller-Licht Peppa LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 10 W Warm white White
User & Safety Instructions
User & Safety Instructions 2632738 Müller-Licht Peppa LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 10 W Warm white White
Description
This text is machine translated.
Scope of delivery
- Peppa sensor
- Fitting Material
- Direct connection
- Connection cable, 10cm
- Power cable (1.8m)
- User manual


