
Highlights & Details
LED under cabinet luminiare Pira Sensor
- Power= 8 W
- Total luminous flux= 360 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting (+ motion detector)
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
200 mm
Built-in LED
- Width
31 mm
- Rating per bulb
8 W
- Height
10 mm
8 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
360 lm
- Total luminous flux
360 lm
- Light features
Incl. sensor
- Protection class
II
IP20
- Factory colour
White
- Weight
1020 g
- Dim
(L x W x H) 200 x 31 x 10 mm
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2632751 Müller-Licht Pira LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8 W Warm white White
User & Safety Instructions
User & Safety Instructions 2632751 Müller-Licht Pira LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8 W Warm white White
Description
This text is machine translated.
Scope of delivery
- Set of 3







