
Number
Highlights & Details
LED spotlight Plaza sensor 2
- Power= 10 W
- Total luminous flux= 480 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
6 V
- Bulb type
LED (monochrome)
Built-in LED
10 W
4000 K
- Colour
Neutral white
- Total luminous flux
480 lm
- PIR detection angle (horizontal)
110°
- Coverage max. (width)
6 m
- Light features
Incl. motion detector
Incl. dimmer
Battery-powered
- Protection class
III
IP54
- Weight
390 g
- Dim
(W x H x D) 112 x 332 x 105 mm
n.rel.
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Width
112 mm
- Height
332 mm
- Depth
105 mm
Documents & Downloads
Datasheet
Datasheet 3395085 Müller-Licht Plaza 27700040 LED outdoor floodlight (+ motion detector) 10 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 3395085 Müller-Licht Plaza 27700040 LED outdoor floodlight (+ motion detector) 10 W Colours (LEDs): Neutral white
Description
This text is machine translated.









