
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED plinth lighting
230 V
Alexa
n.rel.
10 kWh/1000h
Required
Bidirectional (bi)
No
ZigBee
25000 h
10 W
RGBW
LED (monochrome)
750 lm
52 mm
35 mm
550 mm
tint
Datasheet 2228300 Müller-Licht tint LED plinth lighting 10 W RGBW
User & Safety Instructions 2228300 Müller-Licht tint LED plinth lighting 10 W RGBW