

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN rail mount timer
230 V
1-channel
digital
SC 28.11 pro4 230V 50-60Hz
22272
Black
Red
(L x W x H) 63 x 35.8 x 90 mm
100
No
4000 W
LCD
Yes
No
10 years
Yes
35.8 mm
90 mm
63 mm
24h mode
7 day mode
Yes
16 A
230 V AC
not relevant
Datasheet 197053 Müller SC 28.11 pro4 230V 50-60Hz DIN rail mount timer digital 230 V 4000 W
User & Safety Instructions 197053 Müller SC 28.11 pro4 230V 50-60Hz DIN rail mount timer digital 230 V 4000 W
Conformity certificate 197053 Müller SC 28.11 pro4 230V 50-60Hz DIN rail mount timer digital 230 V 4000 W