
Number
Total (€ 105.03 / piece)
€ 117.65
-11 %
€ 105.03
plus VAT.
Highlights & Details
Switching computer SC 28 pro
- Can be programmed with smartphone via Bluetooth® (free iOS and Android APP)No additional data key is required! Bluetooth® is integrated in the timer.Changeable battery with 10 years power reserveRandom function for presence simulationOptimised power consumption: Only 0.3 W in "standby" modeFast and intuitive programmingOhne Netzanschluss programmierbarData security through E2-PROM
- This text is machine translated.
Technical specifications
- Quartz accuracy (at 20 ° C): ± 1 s / day
- Display: High resolution display (field of view : 7.5 cm ²)
- Ambient temperature: -10 - +55 ° C
- Product type
DIN rail mount timer
- Operating voltage
24 V DC
24 V AC
- Channels
2-channel
- Type
digital
- Type
SC 28.21 pro4 24V ACDC
- Manufacturer part #
22380
- Factory colour
Black
Red
- Dim
(L x W x H) 63 x 35.8 x 90 mm
- Memory slots
100
- Astro function
No
- Output rating
4000 W
- Display type
LCD
- Display backlighting
No
- External input
No
- Min. power reserve
10 years
- Impulse
Yes
- Width
35.8 mm
- Height
90 mm
- Length
63 mm
- Switching cycle
24h mode
7 day mode
- Cycle
Yes
- Output rating
16 A
Documents & Downloads
Datasheet
Datasheet 2136102 Müller SC 28.21 pro4 24V ACDC DIN rail mount timer digital 24 V DC, 24 V AC 4000 W
User & Safety Instructions
User & Safety Instructions 2136102 Müller SC 28.21 pro4 24V ACDC DIN rail mount timer digital 24 V DC, 24 V AC 4000 W
Description
Suitable for distributor installation.
Features
- Text-based menu navigation and self-explanatory pictogram / symbols
- Large and clear display with two high-resolution text lines
- Easy to use
- Fast and intuitive programming
- Can be programmed without mains connection (6 years power reserve)
- Daily and weekly programme. The shortest switching distance 1 min
- Switching capacity 16 A per channel
- Channel = changer, opening width <3 mm (µ)
- Permanent switching according to date (holiday function)
- Permanent switching: Duration of switch off or switch on via manual switch
- Manual switching pre-emption
- Automatic sorting of switching times when reading
- Free block programming of weekdays
- Automatic daylight saving time can be set for Europe, North America or Australia)
- Display of operating hours and switching impulses per channel and of the device
- Security through PIN coding
- Connection type screw terminal (lift terminals).





