
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Foldable aluminium tablet stand with adjustable angle
- Adjustable height and angle - Perfect for watching videos and playing games, learning online, or reading recipes while cooking.
- Compatible with 4.7-12.9 inch devices - Supports a wide range of devices with a thickness of less than 13 mm. Universally compatible with smartphones, tablets and ultrabooks (up to 12.9 inches).
- Aluminium alloy material - Sturdy and durable design with anti-slip silicone pads to protect your device from scratches and prevent slipping.
- Foldable and portable - Ideal for travelling.
- Hollow design - Keeps your tablet cool and prevents overheating.
Technical specifications
- Multi-angle/Height Adjustable - easily get a perfect view when watching videos and playing games, learn online, chat or watch recipes while cooking. Angle/height fine adjustment so you can choose a comfortable placement position for your tablets/phones.
- 4.7-12.9 inch devices - this adjustable tablet holder is compatible with a variety of devices and fits perfectly for your devices with a thickness of less than 13 mm. Universally compatible with your smartphones, tablets and ultrabooks (within 12.9 inches better).
- Aluminum Alloy Material - which is sturdy and durable, compact and exquisite. The reserved charging port does not block the charging cable. Anti-slip silicone pads on hooks and the back avoid slipping and protects your device from scratches, and the anti-slip pads on the bottom prevent the tablet stand from slipping with the device.
- Foldable and Portable - simply fold it up and carry it around when travelling.
- Hollow deisgn - Keep the tablet cool and prevent overheat of your device.
- Super Stable Tablet Stand
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,9 cm (4,7")
11,7 cm (4,6")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13,0 cm (5,1")
13,2 cm (5,2")
Show more
- Suitable for
10,1 cm (4") - 32 cm (12,6")
- Factory colour
Grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799082 MULTI-ANGLE Tablet PC stand Universal 10,1 cm (4") - 32 cm (12,6")
Description
Features
- 1. Material: Aluminium alloy
- 2. Compatible with 4-12.9 inch tablets/phones/switches.
- 3. Fully adjustable angle
- 4. Silicone rubber anti-slip padding
- 5. Size (folded): 169.5*149.5*43 mm
- 6. Size (max.): 169.5*149.5*253 mm
Scope of delivery
- Tablet stand x 1
- L Wrench x 1
- Manual x 1



