
Number (Package size 50 pc(s))
Total (€ 4.79 / piece)
€ 239.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Multiport terminal
- Features
built-in jumper
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
6
- Factory colour
Blue
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3000716
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5-3PV BU
- Dim
(L x W x H) 102 x 5.2 x 58 mm
- Width
5.2 mm
- Height
58 mm
- Length
102 mm
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719585 Multi-level terminal block PT 2,5-3PV BU 3000716 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719585 Multi-level terminal block PT 2,5-3PV BU 3000716 Phoenix Contact
Description
Multi-level terminal block, Connection method: Push-in connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 5.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15










