
Multi-level terminal block ST 2,5-3L-LA 24RD/O-M 3035580 Phoenix Contact
Number (Package size 50 pc(s))
Highlights & Details
Multi-level terminal block ST 2,5-3L-LA 24RD/O-M
- ST 2,5-3L-LA 24RD/O-M
Technical specifications
- Product type
Multiport terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
6
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3035580
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 2,5-3L-LA 24RD/O-M
- Dim
(L x W x H) 99.5 x 5.2 x 58 mm
- Width
5.2 mm
- Height
58 mm
- Length
99.5 mm
- Flammability rating
V0
DIN rail (top hat rail) 35 mm
Grey
5.2
99.5 mm
58 mm
500 V
-60-105 °C
V0
TRUE
Spring clamp connection
Clip connection
3
2
FALSE
0.08-4 mm²
0.14-0.14 mm²
0.08-2.5 mm²
Other
20 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566439 Multi-level terminal block ST 2,5-3L-LA 24RD/O-M 3035580 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566439 Multi-level terminal block ST 2,5-3L-LA 24RD/O-M 3035580 Phoenix Contact










