
Number
Highlights & Details
CM 604
- CAT III 600 V
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- Amperage reading range AC (max.)
400 A
- Height
75 mm
- Width
35 mm
- Length
225 mm
- Weight
295 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
- Type
CM 604
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 225 x 35 x 75 mm
- Features
incl. bag
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 3024569 Multimetrix CM 604 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 3024569 Multimetrix CM 604 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000
User & Safety Instructions 3024569 Multimetrix CM 604 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000
Information
Information 3024569 Multimetrix CM 604 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 3024569 Multimetrix CM 604 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000










