
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Only 7 Piece(s) available
Highlights & Details
- 10000 digit display
- Current up to 100 A AC/DC
- Voltage 600 V RMS
- Ø Seal diameter 12.5 mm
- Analogue output.
- HOLD / PEAK function
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
100 A
- Amperage reading range AC (max.)
100 A
- Reading range - resistance
10 kΩ
- Measurement type (details)
Average
- Height
70 mm
- Width
202 mm
- Length
34 mm
- Weight
180 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 605
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 34 x 202 x 70 mm
- Opening range of current clamps
12.5 mm
Documents & Downloads
Datasheet
Datasheet 2346529 Multimetrix CM 605 Clamp meter Digital CAT III 300 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 2346529 Multimetrix CM 605 Clamp meter Digital CAT III 300 V Display (counts): 10000
Description
The Multimetrix multi-purpose clamp meter CM 605 is designed for particularly small conductors. The extremely narrow pliers with a small circumaural diameter (Ø 12.5 mm) allow measurements in very narrow environments.
The multi-purpose clamp meter offers HOLD and Peak functions, measures with Avg measuring mode and has an automatic zero adjustment.
In addition, the multimeter has an analogueue output with 10 mV/A AC or DC.
The display has 10,000 digits.
This text is machine translated.
The multi-purpose clamp meter offers HOLD and Peak functions, measures with Avg measuring mode and has an automatic zero adjustment.
In addition, the multimeter has an analogueue output with 10 mV/A AC or DC.
The display has 10,000 digits.
This text is machine translated.
Scope of delivery
- 1 set of test leads red/black
- 1 carrying case
- 2 x 1.5 V AAA batteries






