
Highlights & Details
DMM 121
- Display 4000 digit with background lightingAutomatic and manual range selectionVOLTAGE 600 V AC/DCCURRENT 10 A AC/DCHOLD function
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
40 MΩ
- Reading range - capacity
100 μ F
- Frequency reading range
5 MHz
- AC resistance
10 MΩ
- Measurement type (details)
Average
- Height
92 mm
- Width
181 mm
- Length
57 mm
- Weight
335 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM 121
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 57 x 181 x 92 mm
- Features
Conforms wth DAkkS standards
Data Hold function
Capacitance testing
Screen back-lighting
Continuity tester
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743007 Multimetrix DMM 121 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data Hold
Description
The Multimatrix DMM 121 is a simple digital multimeter, which is perfectly suited for electricians, electricians, heating and air conditioning technicians and service technicians.It measures direct and alternating voltages, direct and alternating currents, frequencies, capacities and resistors. In addition, diode voltage and continuity can be determined with buzzer.The multimeter DMM 121 measures with measuring type AVG. It offers a HOLD function, a de-activating automatic switch-off and relative measurements. Selection of ranges can be selected either automatically or manually.The backlit display with 4,000 digit provides excellent readability.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 impact protective sleeve
- 1 set of test leads red/black
- 2 x 1.5 V AA batteries










