
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Only 2 Piece(s) available
Highlights & Details
DMM 121
- CAT III 600 V
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
40 MΩ
- Reading range - capacity
100 μ F
- Frequency reading range
5 MHz
- AC resistance
10 MΩ
- Measurement type (details)
Average
- Height
92 mm
- Width
181 mm
- Length
57 mm
- Weight
335 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM 121
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 57 x 181 x 92 mm
- Features
Continuity tester
Screen back-lighting
Data Hold function
Capacitance testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346531 Multimetrix DMM 121 Handheld multimeter Digital Continuity tester, Screen back-lighting, Data Hold function, Capacitance
Description
The Multimetrix DMM 121 is a simple digital multimeter that is ideal for electrical installers, electricians, heating and air conditioning technicians and service technicians.
It measures direct and alternating voltages, direct and alternating currents, frequencies, capacities and resistances. In addition, diode voltage and continuity can be determined with buzzer.
The multimeter DMM 121 measures Avg. It offers a HOLD function, a deactivated automatic switch-off and relative measurements. The range selection is either automatic or manual.
The 4000 digit backlit display provides excellent readability.
This text is machine translated.
It measures direct and alternating voltages, direct and alternating currents, frequencies, capacities and resistances. In addition, diode voltage and continuity can be determined with buzzer.
The multimeter DMM 121 measures Avg. It offers a HOLD function, a deactivated automatic switch-off and relative measurements. The range selection is either automatic or manual.
The 4000 digit backlit display provides excellent readability.
This text is machine translated.
Scope of delivery
- 1 Impact protective sleeve
- 1 set of test leads red/black
- 2 x 1.5 V AA batteries










