
Number
Highlights & Details
- Large display with 6000 digits and background lighting + bar graph
- Automatic and manual range selection
- VOLTAGE 1000 V AC/DC
- CURRENT 10 A AC/DC
- HOLD, MIN, MAX FUNCTION
- Protection class IP67, with integrated shock protection cover
- ELECTRICAL SAFETY 600 V CAT IV / 1000 V CAT
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
60 MΩ
- Reading range - capacity
1000 μ F
- Frequency reading range
10 MHz
- Temperature
-45 °C - 750 °C
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
40 Hz -1 kHz
- Height
81 mm
- Width
187 mm
- Length
50 mm
- Weight
342 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM 220
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 50 x 187 x 81 mm
- Features
Waterproof (IP67)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346533 Multimetrix DMM 220 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 2346533 Multimetrix DMM 220 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
With their integrated shock protection cover and IP67 protection class, they are particularly robust and reliable in all environmental conditions. The measuring method of the DMM 210 and DMM 220 multimeters is Avg, the measuring method of the DMM 230 and 240 multimeters is TRMS.
The DMM 220 multimeter has AC and DC voltages, DC and AC currents, frequencies, capacities, temperatures with a K-thermocouple sensor and resistors included in the delivery. In addition, diode voltage and continuity can be determined with buzzer.
This means that it has all the classic measuring functions of a multi-purpose multimeter.
The 6000 digit backlit display and bar graph ensure excellent readability.
This text is machine translated.
Scope of delivery
- 1 set of test leads red/black
- 1 adapter for K-thermocouple sensor
- 1 K-thermocouple sensor
- 1 x 9 V battery









