
Number
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Measurement type (details)
True RMS
- Height
154 mm
- Width
74 mm
- Length
43 mm
- Weight
210 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
DMM 54
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 43 x 74 x 154 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024570 Multimetrix DMM 54 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 3024570 Multimetrix DMM 54 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Information
Information 3024570 Multimetrix DMM 54 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 3024570 Multimetrix DMM 54 Handheld multimeter Digital CAT III 600 V Display (counts): 4000




