
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 0.98
€ 24.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 31.92
-21 %
€ 25.20
plus VAT.
14-day return policy included
Highlights & Details
Lead-acid battery 12 V, 2 Ah
- Low self-discharge
- maintenance-free
Technical specifications
- Temperature range -15 to +50 °C
- Dim
(W x H x D) 182 x 61 x 23 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
- Height
61 mm
- Weight
730 g
- Content
1 pc(s)
- Type
MP1222A
- Rechargeable
Yes
- Connector
Terminal
- Depth
23 mm
- Width
182 mm
- Features
Maintenance-free
Low self-discharge levels
- Pin type
F13
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 1361044 multipower MP1222A B20112MP VRLA 12 V 2 Ah AGM (W x H x D) 182 x 61 x 23 mm Terminal Maintenance-free, Low self-discharg
Security datasheet
Security datasheet 1361044 multipower MP1222A B20112MP VRLA 12 V 2 Ah AGM (W x H x D) 182 x 61 x 23 mm Terminal Maintenance-free, Low self-discharg
Description
Maintenance-free and sealed lead-acid battery with a long operating life and low self-discharge.
Features
- Low self discharge
- Maintenance free
- Robust housing made of ABS-plastic
- Connections with high conductivity
- High power density
Hints
This text is machine translated.











