
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.43
€ 14.28
3
1 M = € 0.41
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.43)
€ 14.28
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Multipurpose Soft PVC Premium 33 m x 25 mm White
- Electrical installation work, e.g. for insulation of cable sheaths
- Isogengray product variant for color-identical processing during installation work, e.g. of heating pipes
- Also suitable for repairs, markings and bundling
- Dielectric strength up to 7.000V
- This text is machine translated.
Technical specifications
- Certified in accordance with US 302
- Product type
Electrical tape
- Adhesive tape features
UV-resistant
Weatherproof
All-purpose
- Length
33 m
- Width
25 mm
- Thickness
0.13 mm
- Breakout force
30 N/10 mm
- Max. temperature
+105 °C
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
PVC
- Series
tesaflex® 4163
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 33 m x 25 mm x 33 m
- Height
33 m
- Discharge voltage
7000 V
- Material thickness
0.13 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 409717 tesa PREMIUM 04163-00190-92 Electrical tape tesaflex® 4163 White (L x W) 33 m x 25 mm 1 pc(s)
Information
Information 409717 tesa PREMIUM 04163-00190-92 Electrical tape tesaflex® 4163 White (L x W) 33 m x 25 mm 1 pc(s)
Description
tesaflex® 4163 permits is a special formulated Soft PVC tape with a good film flexibility. Due to the UV stable acrylic adhesive it is perfect suitable for permanent applications: installation, repairing, marking, splicing, bundling
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

