
Technical specifications
- Product type
Ladder
- Working height range
5.1 cm - 6 cm
- Material
Aluminium
- Length
4740 mm
- No. of rungs/steps
16
- Weight
10.1 kg
- Operating height (max.)
5.80 cm
- External width
420 mm
- Extendable part width
25 mm
- Extendable part height
73 mm
- Width
420 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400886 MUNK Günzburger Steigtechnik 010316 Aluminium Ladder Operating height (max.): 5.80 cm 10.1 kg
Information
Information 3400886 MUNK Günzburger Steigtechnik 010316 Aluminium Ladder Operating height (max.): 5.80 cm 10.1 kg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









