Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsGarage & Workshop SuppliesStorage SuppliesLadders & ScaffoldingSteps, Stepladder & Scaffolding Accessories

MUNK Günzburger Steigtechnik 019244 Ladder foot 4 pc(s)

EAN:
Part number:
Item no:
Four identical black plastic parts with a ribbed structure and rounded base, arranged on a white background.
Four identical black plastic parts with a ribbed structure and rounded base, arranged on a white background.
Image similar
MUNK Günzburger Steigtechnik
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Munk inner sleeve for GRP 98x25 mm conductors

  • To be installed with tools

Technical specifications

Product type

Ladder foot

Material

Plastic

Dim

(L x W) 100 mm x 28 mm

Extendable part width

25 mm

Extendable part height

98 mm

Content

4 pc(s)

Width

28 mm

Length

100 mm

Variants(All information is without VAT, plus shipping costs)

 
MUNK Günzburger Steigtechnik 019190 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019190 Ladder foot 4 pc(s)

3400962

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019191 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019191 Ladder foot 4 pc(s)

3400970

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019192 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019192 Ladder foot 4 pc(s)

3400978

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019193 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019193 Ladder foot 4 pc(s)

3400987

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019194 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019194 Ladder foot 4 pc(s)

3400931

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019195 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019195 Ladder foot 4 pc(s)

3400936

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019196 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019196 Ladder foot 4 pc(s)

3400942

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019197 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019197 Ladder foot 4 pc(s)

3400947

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019201 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019201 Ladder foot 4 pc(s)

3400968

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
MUNK Günzburger Steigtechnik 019202 Ladder foot 4 pc(s)
MUNK Günzburger Steigtechnik 019202 Ladder foot 4 pc(s)

3400976

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400956 MUNK Günzburger Steigtechnik 019244 Ladder foot 4 pc(s)

Description

Increases the stability and safety of the conductor. Quick and easy to install. Reliable stability and security. 1 kit = 4 pieces

This text is machine translated.

Description

Increases the stability and safety of the conductor. Quick and easy to install. Reliable stability and security. 1 kit = 4 pieces

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list