
Technical specifications
- Product type
Platform
- Working height range
2.1 cm - 3 cm
- Material
Aluminium
- Dim
(L x W x H) 690 x 1040 x 250 mm
- Weight
8.4 kg
- No. of rungs/steps
1
- Operating height (max.)
2.25 cm
- Platform width
0.60 mm
- Width
1040 mm
- Height
250 mm
- Length
690 mm
- Load capacity (max.)
150 kg
- Max. load
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401214 MUNK Günzburger Steigtechnik 050032 Aluminium Platform Operating height (max.): 2.25 cm 8.4 kg
Information
Information 3401214 MUNK Günzburger Steigtechnik 050032 Aluminium Platform Operating height (max.): 2.25 cm 8.4 kg











