
Technical specifications
- External test certificate: 2228711KAU-003: 2017-11-22
- Height of rung / step height: 30 mm
- Width of traverse: 0.93 m.
- Product type
Ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- Length
3.6 m
- No. of rungs/steps
12
- Step depth
30 mm
- Weight
7.5 kg
- Operating height (max.)
4.7 m
- External width
420 mm
- Design type
To lean on
- Features
Set-up requires tools
- Width
420 mm
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271636 MUNK Günzburger Steigtechnik 10312 Aluminium Ladder Set-up requires tools Operating height (max.): 4.7 m 7.5 kg
Certificate
Certificate 2271636 MUNK Günzburger Steigtechnik 10312 Aluminium Ladder Set-up requires tools Operating height (max.): 4.7 m 7.5 kg
Description
Stainless steel ladder made of aluminum stable rectangular tube-pillars square sprouts fluted on both sides 30 x 30 mm 4-way crimped wire/bar connection rung distance: 280 mm conductor width: 420 mm (without cross rail) nivello® cross rail in optimum width to the selected product for an extra safe stand and rise thanks to nivello® conductor plates with 2-axis inclination technology, adjustable angle and adjustable foot control. The cross rail is supplied loose and is bolted twice to the lower end of the beam Maximum load: 150 kg
This text is machine translated.
This text is machine translated.











