
Technical specifications
- External test certificate: 2228711KAU-032: 2017-11-08
- Holm height support part: 35 mm
- Platform height: 1.17 m
- Step length: 1 m
- Steps incl. platform/deck board: Yes
- Lower outer width: 0.52 m.
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
5
- Step depth
80 mm
- Weight
6.9 kg
- Operating height (max.)
3.25 m
- Design type
Accessible on one side
- Height
1.78 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271203 MUNK Günzburger Steigtechnik 11255 Aluminium Step ladder Operating height (max.): 3.25 m 6.9 kg
Certificate
Certificate 2271203 MUNK Günzburger Steigtechnik 11255 Aluminium Step ladder Operating height (max.): 3.25 m 6.9 kg
Description
Step-up ladder made of aluminum ergonomically shaped conductor rails for easy handling 80 mm deep, fluted steps and large platform High-strength screwed-in step/stay connection Conical holding guide for safe standing 4-way riveted conductor joint made of aluminum Non-slip conductor shoes Practical storage tray selected models available optionally with abrasion-resistant wooden beams made of anodized aluminum starting from six stages: Spread protection with two high-strength Perlongurten step distance: 235 mm conductor inclination: 70° maximum load: 150 kg
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












