
Technical specifications
- External test certificate: 2228711KAU-003: 2017-11-22
- Height of rung / step height: 30 mm
- Width of traverse: 0.93 m.
- Product type
Ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Length
4.2 m
- No. of rungs/steps
14
- Step depth
30 mm
- Operating height (max.)
5.3 m
- External width
350 mm
- Design type
To lean on
- Extendable part width
24.5 cm
- Features
Set-up requires tools
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270805 MUNK Günzburger Steigtechnik 11414 Aluminium Ladder Set-up requires tools Operating height (max.): 5.3 m
Certificate
Certificate 2270805 MUNK Günzburger Steigtechnik 11414 Aluminium Ladder Set-up requires tools Operating height (max.): 5.3 m
Description
Stainless steel ladder made of aluminum stable rectangular tube-bars square sprouts fluted on both sides 30 x 30 mm 4-way crimped rung / spar connection rung distance: 280 mm conductor width: 420 mm (without traverse) Standard traverse with non-slip conductor shoes in optimum width to the selected product at feeder ladders above 3.0 m. The cross rail is supplied loose and is bolted twice to the lower end of the beam Maximum load: 150 kg
This text is machine translated.
This text is machine translated.











