
Technical specifications
- External test certificate: 2228711KAU-003: 2017-11-22
- Height of rung / step height: 30 mm
- Width of traverse: 1.2 m.
- Product type
Ladder
- Working height range
6.1 m - 7 m
- Material
Aluminium
- Length
5.3 m
- No. of rungs/steps
18
- Step depth
30 mm
- Operating height (max.)
6.4 m
- External width
350 mm
- Design type
To lean on
- Extendable part width
24.5 cm
- Features
Set-up requires tools
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271589 MUNK Günzburger Steigtechnik 11418 Aluminium Ladder Set-up requires tools Operating height (max.): 6.4 m
Certificate
Certificate 2271589 MUNK Günzburger Steigtechnik 11418 Aluminium Ladder Set-up requires tools Operating height (max.): 6.4 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












