
Technical specifications
- Indoor
- Central structure: Possible & permissible
- Indoor
- Lateral design: Possible & permissible
- Outdoor
- Central structure: Possible & permissible
- Outdoor
- Lateral design: Possible & permissible
- Platform height 4.8 m.
- Platform length 1.8 m
- Permissible load per square meter: 1.5 kN/m2
- Product type
Folding scaffold
- Working height range
6.1 m - 7 m
- Material
Aluminium
- Weight
5.80
- Operating height (max.)
6.8 m
- Design type
With casters, with boom
- Features
Toolfree set-up
- Platform width
1.35 m
- Height
5.8 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272109 MUNK Günzburger Steigtechnik 115248 Aluminium Folding scaffold Toolfree set-up Operating height (max.): 6.8 m 5.80
Certificate
Certificate 2272109 MUNK Günzburger Steigtechnik 115248 Aluminium Folding scaffold Toolfree set-up Operating height (max.): 6.8 m 5.80
Description
Roll-up frame made of sturdy aluminum round tube with welded frame parts Folding frame made of rectangular tube posts with self-locking hinges saves space during transport and storage four castors Ø 125 mm with locking and spindles for height compensation secure platform for fixed stand Aluminum board and railing frame with integrated knee bar for protection against falling (from platform height 2.8 m) Simple assembly and dismantling available without tools different platform-riding available (0.75 m / 1.35 m) Platform lengths 2.45 m and 3.0 m on request Working heights up to 13.8 m GS-tested according to DIN EN 1004 Load class / scaffold group 2: 1.5 kN / m²
This text is machine translated.
This text is machine translated.





