
Technical specifications
- External test certificate: 3040475900-02Rev01
- Indoor
- Central structure: Possible & permissible
- Indoor
- Lateral design: Possible & permissible
- Outdoor
- Central structure: Possible & permissible
- Outdoor
- Lateral design: Possible & permissible
- Platform height 4.35 m.
- Platform length 2.45 m
- Permissible load per square meter: 2 kN/m2
- Product type
Mobile scaffold
- Working height range
6.1 m - 7 m
- Material
Aluminium
- Weight
5.35
- Operating height (max.)
6.4 m
- Design type
With casters, with boom
- Features
Toolfree set-up
- Platform width
0.75 m
- Height
5.35 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271171 MUNK Günzburger Steigtechnik 155446 Aluminium Mobile scaffold Toolfree set-up Operating height (max.): 6.4 m 5.35
Certificate
Certificate 2271171 MUNK Günzburger Steigtechnik 155446 Aluminium Mobile scaffold Toolfree set-up Operating height (max.): 6.4 m 5.35
Description
Rolling scaffold made of sturdy aluminum round tube with welded frame parts Modular principle for flexible use: All frame parts are also available individually as spare or extension parts High flexibility and stability through foldable jib ideal also for wall-side construction or the procedure in narrow gears four swivel rollers Ø 200 mm with centric load feed, Locking devices and spindles for height compensation Aluminum board boards and railing frame with integrated knee bar for fall protection Tool-less assembly and dismantling available thanks to plug connections and quick locks Low weight of the individual parts for easy handling different platform lengths (1.80 m / 2.45 m / 3.0 m) Working heights up to 12.4 m GS-tested according to DIN EN 1004 load class / frame group 3: 2.0 kN / m²
This text is machine translated.
This text is machine translated.











