
Technical specifications
- Ballast scaffolding Indoor center structure: 40 kg
- Ballast scaffolding Indoor side structure: 200 kg
- Ballast Outdoor scaffold center structure: 160 kg
- Ballast Outdoor scaffold Side structure: 340 kg
- External test certificate: 3040475900-02Rev01
- Indoor
- Central structure: Possible & permissible
- Indoor
- Lateral design: Possible & permissible
- Outdoor
- Central structure: Possible & permissible
- Outdoor
- Lateral design: Possible & permissible
- Platform height 6.45 m.
- Platform length 2.45 m
- Permissible load per square meter: 2 kN/m2
- Product type
Mobile scaffold
- Working height range
8.1 m - 9 m
- Weight
7.45
- Operating height (max.)
8.5 m
- Design type
With casters, with drive beams
- Features
Toolfree set-up
- Platform width
0.75 m
- Height
7.45 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271341 MUNK Günzburger Steigtechnik 155645 Mobile scaffold Toolfree set-up Operating height (max.): 8.5 m 7.45
Certificate
Certificate 2271341 MUNK Günzburger Steigtechnik 155645 Mobile scaffold Toolfree set-up Operating height (max.): 8.5 m 7.45
Description
Rolling scaffold made of sturdy aluminum round tube with welded frame parts Modular principle for flexible use: All frame parts are also available separately as spare or extension parts Driving beams made of galvanized steel for easy changing of position four castors Ø 200 mm with centric load introduction, Locking mechanism and spindles for height compensation Simple movement of the frame on the chassis by loosening eight screws of central and lateral structure possible Aluminum board boards and railings frame with integrated knee bar for fall protection Tool-less assembly and dismantling from platform to platform thanks to plug connections and quick locks Low weight of the individual parts for a simple Handling different platform lengths available (1.80 m / 2.45 m / 3.0 m) working heights up to 12.5 m GS-tested according to DIN EN 1004 load class / frame group 3: 2.0 kN / m²
This text is machine translated.
This text is machine translated.











