
Technical specifications
- External test certificate: 3040475900-02Rev01
- Indoor
- Central structure: Possible & permissible
- Indoor
- Lateral design: Possible & permissible
- Outdoor
- Central structure: Not permitted
- Outdoor
- Lateral design: Not permitted
- Platform height 8.35 m.
- Platform length 2.45 m
- Permissible load per square meter: 2 kN/m2
- Product type
Mobile scaffold
- Working height range
10.1 m - 11 m
- Material
Aluminium
- Weight
9.35
- Operating height (max.)
10.4 m
- Design type
With casters, with boom
- Features
Toolfree set-up
- Platform width
1.35 m
- Height
9.35 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271178 MUNK Günzburger Steigtechnik 167410 Aluminium Mobile scaffold Toolfree set-up Operating height (max.): 10.4 m 9.35
Certificate
Certificate 2271178 MUNK Günzburger Steigtechnik 167410 Aluminium Mobile scaffold Toolfree set-up Operating height (max.): 10.4 m 9.35
Description
Rolling scaffold made of sturdy aluminum round tube with welded frame parts inclined ladders from platform to platform with 100 mm deep steps and handrail for safe ascent and descent as on a staircase, especially with loads modular principle for flexible use: All scaffold parts are also available separately as spare or extension parts High flexibility and stability through foldable jib ideal also for wall-side construction or the procedure in narrow gears unrestricted access thanks to opening in the entry frame Four castors Ø 200 mm with centric load feed, Locking devices and spindles for height compensation Large-format work surface with 1.35 m width Aluminum board boards and railing frame with integrated knee bar for protection against falling Tool-less assembly and dismantling of platform to platform thanks to plug connections and quick locks Low weight of the individual parts available for easy handling different platform lengths (1.80 m / 2.45 m / 3.0 m) Working heights up to 12.4 m GS-tested according to DIN EN 1004 load class / scaffold group 3: 2.0 kN / m²
This text is machine translated.
This text is machine translated.











